Microchip 460 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSC1123AI2-300.0000T

N

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR11,836.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR11.836MYR11,836.00

*price indicative

RS Stock No.:
827-458
Mfr. Part No.:
DSC1123AI2-300.0000T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

460MHz

Frequency Stability

25 ppm

Output Level

LVDS

Mount Type

Surface

Packaging

Tape and Reel

Package Type

VDFN

Pin Count

6

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7mm

Height

900μm

Minimum Operating Supply Voltage

2.25V

Series

DSC1123

Standards/Approvals

RoHS

Width

5mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip LVDS Oscillator delivers low-jitter precision timing solutions Ideal for various applications. It employs Advanced MEMS technology for enhanced stability and reliability in demanding environments.

Low RMS phase jitter of less than 1 ps for reliable signal integrity

Wide supply voltage range of 2.25V to 3.63V ensuring versatility

High frequency stability with options such as ±10 ppm to ±25 ppm

Small industry-standard footprints support seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy