Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC6101ML3B-025.0000
- RS Stock No.:
- 732-157
- Mfr. Part No.:
- DSC6101ML3B-025.0000
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR6.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 988 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR6.19 |
| 25 - 99 | MYR6.02 |
| 100 - 499 | MYR5.85 |
| 500 - 999 | MYR5.01 |
| 1000 + | MYR4.67 |
*price indicative
- RS Stock No.:
- 732-157
- Mfr. Part No.:
- DSC6101ML3B-025.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±50 ppm | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Packaging | Tape and Reel | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 105°C | |
| Width | 3.2mm | |
| Height | 850μm | |
| Series | DSC61xxB | |
| Length | 5mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±50 ppm | ||
Mount Type Surface | ||
Output Level CMOS | ||
Packaging Tape and Reel | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 105°C | ||
Width 3.2mm | ||
Height 850μm | ||
Series DSC61xxB | ||
Length 5mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator is a compact, ultra-low power MEMS component designed to provide stable clock references for various applications. It operates efficiently across a wide frequency range, optimising power consumption in battery-powered devices.
Wide frequency range from 3.5 kHz to 100 MHz
Supports wide temperature ranges from -40°C to +125°C for automotive applications
Excellent shock and vibration immunity, ensuring reliability in diverse environments
Lead-free and RoHS compliant, adhering to environmental standards
Related links
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSA1223CL1-100M0000VAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSA1224DL1-100M0000VAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSA1224CL1-100M0000VAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSA1223DA1-100M0000VAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSA1223DL1-100M0000VAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSA1124DL1-100.0000VAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121BM1-100.0000
- Microchip 170 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1121CI2-025.0000
