Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6331JL2CB-024.0000TVAO
- RS Stock No.:
- 724-860
- Mfr. Part No.:
- DSA6331JL2CB-024.0000TVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
MYR6,791.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR6.791 | MYR6,791.00 |
*price indicative
- RS Stock No.:
- 724-860
- Mfr. Part No.:
- DSA6331JL2CB-024.0000TVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 24MHz | |
| Frequency Stability | 25 ppm | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Supply Voltage | 1.71V | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 840μm | |
| Series | DSA63 | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 24MHz | ||
Frequency Stability 25 ppm | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Package Type VLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Supply Voltage 1.71V | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Height 840μm | ||
Series DSA63 | ||
Length 2.5mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Ultra Low Power MEMS Oscillator with Spread Spectrum for Automotive is a Compact timing device designed for reliable automotive operation with minimal power consumption. it uses Advanced mems technology to deliver excellent frequency stability across wide temperature ranges while maintaining a small form factor. high immunity to shock and vibration ensures dependable performance in harsh automotive environments.
Offers strong shock and vibration immunity
Meets MIL STD 883 qualification requirements
Meets automotive AEC Q100 qualification standards
Supports automotive infotainment applications
Complies with lead-free and rohs requirements
Related links
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6111JL2B-024.0000TVAO
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6011JL2B-024.0000TVAO
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6311JA2AB-024.0000TVAO
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6331JL2AB-024.0000TVAO
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6101JL2B-024.0000TVAO
- Microchip 24 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6331JL2CB-024.0000VAO
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6101MI2B-024.0000
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6111JI2B-024.0000
