Microchip 54 MHz MEMS Oscillator, 4-Pin VLGA 20 ppm DSA6311JL3AB-054.0000TVAO

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR6,833.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR6.833MYR6,833.00

*price indicative

RS Stock No.:
724-855
Mfr. Part No.:
DSA6311JL3AB-054.0000TVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

54MHz

Frequency Stability

20 ppm

Packaging

Tape and Reel

Mount Type

Surface

Output Level

LVCMOS

Package Type

VLGA

Pin Count

4

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

DSA63

Standards/Approvals

RoHS

Width

2mm

Minimum Operating Supply Voltage

1.71V

Height

840μm

Length

2.5mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Ultra Low Power MEMS Oscillator with Spread Spectrum for Automotive is a Compact timing device designed for reliable automotive operation with minimal power consumption. it uses Advanced mems technology to deliver excellent frequency stability across wide temperature ranges while maintaining a small form factor. high immunity to shock and vibration ensures dependable performance in harsh automotive environments.

Offers strong shock and vibration immunity

Meets MIL STD 883 qualification requirements

Meets automotive AEC Q100 qualification standards

Supports automotive infotainment applications

Complies with lead-free and rohs requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy