Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6011JA2B-032K768TVAO

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR5,173.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR5.173MYR5,173.00

*price indicative

RS Stock No.:
724-849
Mfr. Part No.:
DSA6011JA2B-032K768TVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

0.032768MHz

Frequency Stability

25 ppm

Output Level

LVCMOS

Mount Type

Surface

Packaging

Tape and Reel

Package Type

VLGA

Pin Count

4

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

840μm

Width

2mm

Standards/Approvals

RoHS

Series

DSA60

Length

2.5mm

Minimum Operating Supply Voltage

1.71V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip MEMS oscillator is a high-performance timing device that combines industry-leading low-power consumption with an ultra-small package to deliver exceptional frequency stability and low jitter performance over temperature. it is designed for reliable operation in automotive environments, including infotainment systems.

Uses low power silicon mems technology

Delivers exceptional frequency stability over temperature

Provides low jitter performance for precise timing

Supports automotive infotainment applications

Meets AEC Q100 automotive qualification standards

Operates with a supply voltage range from 1.71 v to 3.63 v

Complies with lead-free and RoHS requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy