Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1224DL1-100M0000TVAO
- RS Stock No.:
- 724-838
- Mfr. Part No.:
- DSA1224DL1-100M0000TVAO
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR9,939.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR9.939 | MYR9,939.00 |
*price indicative
- RS Stock No.:
- 724-838
- Mfr. Part No.:
- DSA1224DL1-100M0000TVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Output Level | HCSL, LVDS, LVPECL | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Length | 2.5mm | |
| Series | DSA1224 | |
| Minimum Operating Supply Voltage | 2.25V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Output Level HCSL, LVDS, LVPECL | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Length 2.5mm | ||
Series DSA1224 | ||
Minimum Operating Supply Voltage 2.25V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator is a high performance timing device based on proven silicon MEMS technology, delivering excellent jitter performance and frequency stability across wide supply voltage and temperature ranges. it is designed for reliable operation in automotive and industrial environments and meets stringent qualification standards to ensure consistent and accurate clock generation.
Supports operation across a wide supply voltage range
Operates reliably over extended temperature ranges
Meets AEC Q100 automotive qualification requirements
Supports supply voltages from 2.25 v to 3.6 v
Includes standby and output enable functionality
Complies with lead-free and RoHS standards
Related links
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSA1224DL1-100M0000VAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1223DA1-100M0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1224CL1-100M0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1223CL1-100M0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1223DL1-100M0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1223CL3-100M0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1223CL2-100M0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1223DL2-100M0000TVAO
