Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1224CL1-156M2500TVAO

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR11,278.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR11.278MYR11,278.00

*price indicative

RS Stock No.:
724-834
Mfr. Part No.:
DSA1224CL1-156M2500TVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

156.25MHz

Frequency Stability

50 ppm

Mount Type

Surface

Output Level

HCSL, LVDS, LVPECL

Packaging

Tape and Reel

Package Type

VDFN

Pin Count

6

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

2.5mm

Standards/Approvals

RoHS

Minimum Operating Supply Voltage

2.25V

Height

850μm

Length

3.2mm

Series

DSA1224

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Oscillator is a high performance timing device based on proven silicon MEMS technology, delivering excellent jitter performance and frequency stability across wide supply voltage and temperature ranges. it is designed for reliable operation in automotive and industrial environments and meets stringent qualification standards to ensure consistent and accurate clock generation.

Supports operation across a wide supply voltage range

Operates reliably over extended temperature ranges

Meets AEC Q100 automotive qualification requirements

Supports supply voltages from 2.25 v to 3.6 v

Includes standby and output enable functionality

Complies with lead-free and RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy