Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6112JA2B-025.0000TVAO
- RS Stock No.:
- 724-692
- Mfr. Part No.:
- DSA6112JA2B-025.0000TVAO
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR5,173.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR5.173 | MYR5,173.00 |
*price indicative
- RS Stock No.:
- 724-692
- Mfr. Part No.:
- DSA6112JA2B-025.0000TVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | 25 ppm | |
| Packaging | Tape and Reel | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 840mm | |
| Length | 2.5mm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Series | DSA61 | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability 25 ppm | ||
Packaging Tape and Reel | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type VLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 840mm | ||
Length 2.5mm | ||
Minimum Operating Supply Voltage 1.71V | ||
Series DSA61 | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS oscillator is a low-power timing device that combines ultra-small package design with exceptional frequency stability and low jitter performance over temperature. it is qualified for automotive applications and delivers reliable operation across a wide supply voltage range, making it suitable for demanding automotive and embedded systems.
Delivers exceptional frequency stability over temperature variations
Provides low jitter performance for accurate timing
Meets automotive AEC Q100 qualification standards
Supports operation across a wide supply voltage range from 1.71 v to 3.63 v
Complies with lead free and RoHS environmental requirements
Related links
- Microchip 25 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6112JA2B-025.0000VAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6142JL2B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6102JL2B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6111JL2B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6331JA2GB-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6141JL2B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6112JL2B-025.0000TVAO
- Microchip 100 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6301JA2AB-025.0000TVAO
