Microchip 170 MHz Oscillator, 4-Pin VLGA ±20 ppm DSC1500BA3A-PROGT

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR6,701.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR6.701MYR6,701.00

*price indicative

RS Stock No.:
697-369
Mfr. Part No.:
DSC1500BA3A-PROGT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

170MHz

Frequency Stability

±20 ppm

Output Level

CMOS

Packaging

Tape & Reel

Mount Type

Surface

Package Type

VLGA

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.63V

Maximum Operating Temperature

125°C

Length

1.6mm

Series

DSC1500BA3A

Standards/Approvals

RoHS

Minimum Operating Supply Voltage

1.71V

Width

2mm

Height

600μm

Automotive Standard

AEC-Q

COO (Country of Origin):
TH
The Microchip DSC1501 Industry-leading MEMS oscillators offer excellent jitter and stability performance at very low power over a wide range of supply voltage (1.71V to 3.63V). The devices incorporate an all-silicon resonator that is extremely robust. A MEMS-based design allows for a higher level of reliability, making it Ideal for rugged, industrial, and portable applications where stress, shock, and vibrations can damage quartz crystal-based systems. The devices are also an excellent choice as clock reference for small, battery-operated devices, such as wearables and Internet-of-Things (IoT) devices.

Semiconductor-Level Reliability with Significantly Higher than Quartz

Short Production Lead Time

Longer Battery Life/Reduced Power Consumption

Compact Plastic Package

Cost Effective

MIL-STD 883 Shock and Vibration Resistant

Lead-Free and RoHS-Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy