MikroElektronika MIKROE-4831 FRAM 6 Click, FeRAM Add On Board for CY15B102Q for mikroBUS Socket
- RS Stock No.:
- 247-5724
- Mfr. Part No.:
- MIKROE-4831
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR338.97
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR338.97 |
*price indicative
- RS Stock No.:
- 247-5724
- Mfr. Part No.:
- MIKROE-4831
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Memory Size | 2MB | |
| Product Type | Memory Development Kit | |
| Kit Classification | Add On Board | |
| For Use With | mikroBUS Socket | |
| Featured Device | CY15B102Q | |
| Memory Type | FeRAM | |
| Kit Name | FRAM 6 Click | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Memory Size 2MB | ||
Product Type Memory Development Kit | ||
Kit Classification Add On Board | ||
For Use With mikroBUS Socket | ||
Featured Device CY15B102Q | ||
Memory Type FeRAM | ||
Kit Name FRAM 6 Click | ||
Interface Type SPI | ||
Standards/Approvals No | ||
The The MikroElektronika's FRAM 6 Click is a compact add-on board that contains highly reliable ferroelectric random access memory. This board features the CY15B102Q, a 2Mbit nonvolatile memory employing an advanced ferroelectric process organized as 256K words of 8 bits each from Infineon, now part of Infineon. This SPI configurable FRAM performs read and write operations similar to a RAM providing reliable data retention for 121 years while eliminating the complexities, overhead, and system level reliability problems caused by serial flash, EEPROM, and other nonvolatile memories. This Click board is ideal for nonvolatile memory applications requiring frequent or rapid writes and unlimited endurance.
Low power consumption
High endurance
121 years data retention
Advanced high reliability ferroelectric process
Fast serial interface
Sophisticated write protection scheme
Related links
- MikroElektronika MIKROE-3104 Excelon-LP Click, FeRAM Add On Board
- MikroElektronika MIKROE-2768 FRAM 2 Click, FeRAM Development Board
- MikroElektronika MIKROE-1486 FRAM Click, FeRAM Shield for microSDK
- MikroElektronika MIKROE-4835 SRAM 4 Click, SRAM Add On Board for CY14B512Q for mikroBUS Socket
- MikroElektronika MIKROE-4854 EERAM 3 Click, EERAM Add On Board for 48L256 for mikroBUS Socket
- MikroElektronika MIKROE-1199 Flash Click, Serial Flash Add On Board for MikroBus
- MikroElektronika MIKROE-1200 EEPROM Click, EEPROM Add On Board for MikroBus
- MikroElektronika MIKROE-6554 EEPROM 15 Click, EEPROM Add On Board for Serial EEPROM for MikroBus
