MikroElektronika MIKROE-2914 MRAM Click, MRAM MikroBus Click Board for MR25H256A
- RS Stock No.:
- 174-5618
- Mfr. Part No.:
- MIKROE-2914
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR110.82
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110.82 |
*price indicative
- RS Stock No.:
- 174-5618
- Mfr. Part No.:
- MIKROE-2914
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Memory Development Kit | |
| Memory Size | 2kB | |
| Kit Classification | MikroBus Click Board | |
| Featured Device | MR25H256A | |
| Memory Type | MRAM | |
| Kit Name | MRAM Click | |
| Interface Type | GPIO, SPI, UART | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Memory Development Kit | ||
Memory Size 2kB | ||
Kit Classification MikroBus Click Board | ||
Featured Device MR25H256A | ||
Memory Type MRAM | ||
Kit Name MRAM Click | ||
Interface Type GPIO, SPI, UART | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
MikroElektronika MRAM Click Board
The MikroElektronika MRAM click board features MRAM module contains 262, 144 magnetoresistive memory cells, organized into 32, 768 bytes of memory. Thus, MRAM click is a memory storage device with 32kb memory space. The module can withstand an unlimited number of write cycles. It has a data retention period greater than 20 years and can read and write to random addresses with no delay. MRAM click can be used both as a non-volatile storage media, or temporary RAM expansion for storing variables in any embedded application.
Features and Benefits
• 400μs start-up time
• Block write protection
• fast SPI interface that can theoretically work up to 40MHz
• Input supply voltage is 3.3V or 5V
• Low power consumption
• Protection in case of power loss
Applications
• Used as a non-volatile storage media
• Temporary RAM expansion for storing variables in any embedded application
Related links
- MikroElektronika MIKROE-4232 MRAM 2 Click, MRAM Add On Board for MR10Q010 for MikroBus
- MikroElektronika MIKROE-924 Click Board MikroBus Click Board
- MikroElektronika MIKROE-2729 EERAM 5V Click MikroBus Click Board
- MikroElektronika MIKROE-1894 ADC3 Click MikroBus Click Board Signal Conversion Development Kit
- MikroElektronika MIKROE-2733 MAC Address Click, EERAM MikroBus Click Board
- MikroElektronika MIKROE-950 MikroBus Click Board
- MikroElektronika MIKROE-2728 EERAM 3.3V Click, SRAM MikroBus Click Board
- MikroElektronika MIKROE-3886 DAC 7 Click MikroBus Click Board Signal Conversion Development Tool
