MikroElektronika MIKROE-6773 Color 21 Click Sensor Board for TCS3448 for Display color adjustment
- RS Stock No.:
- 763-757
- Mfr. Part No.:
- MIKROE-6773
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
MYR196.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR196.07 |
*price indicative
- RS Stock No.:
- 763-757
- Mfr. Part No.:
- MIKROE-6773
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Sensor Board | |
| For Use With | Display color adjustment | |
| Featured Device | TCS3448 | |
| Kit Name | Color 21 Click | |
| Interface Type | I2C | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Sensor Board | ||
For Use With Display color adjustment | ||
Featured Device TCS3448 | ||
Kit Name Color 21 Click | ||
Interface Type I2C | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board offers Advanced multi-spectral light sensing and ambient colour measurement, tailored for precise light and colour analysis in embedded applications.
Utilises a 14-channel spectral sensor to capture data from 380nm to 1000nm
Integrates flicker detection for reliable performance under fluctuating lighting
Supports I2C communication at up to 1MHz for Rapid data transfer
Features Click Snap technology for flexible sensor placement in prototypes
