HARTING, Har Flex 80 Way Edge Memory Card, Solder

N

This image is representative of the product range

Subtotal (1 unit)*

MYR6,860.78

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR6,860.78

*price indicative

RS Stock No.:
744-610
Mfr. Part No.:
15040802601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Card Type

Edge

Product Type

Memory Card

Gender

Female

Number of Contacts

80

Number of Rows

2

Pitch

0.8mm

Orientation

Straight

Mount Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

Har Flex

COO (Country of Origin):
CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance in various environments.

Features & Benefits


Connector design facilitates efficient PCB integration

Reflow soldering termination supports automated assembly processes

80 contacts enhance connectivity options for complex applications

Copper alloy contacts ensure excellent electrical conductivity

Noble metal over nickel plating improves durability and corrosion resistance

Liquid crystal polymer housing offers high thermal stability

Operating temperature range of -55 °C to 125 °C accommodates diverse conditions

Surface mount configuration simplifies installation and saves space

Compliant with RoHS and UL 94 V-0 standards for safety and environmental regulations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What type of mounting does this product require?


This product requires surface mount installation.

Related links