Allen Bradley, 140G, 140 g Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 25 kA, Frame
- RS Stock No.:
- 261-2818
- Mfr. Part No.:
- 140G-G2C3-C25
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR1,099.45
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,099.45 |
*price indicative
- RS Stock No.:
- 261-2818
- Mfr. Part No.:
- 140G-G2C3-C25
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Range | 140G | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 140 g | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Frame | |
| Standards/Approvals | No | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Range 140G | ||
Product Type Molded Case Circuit Breaker | ||
Series 140 g | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Frame | ||
Standards/Approvals No | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
The Rockwell Automation moulded case circuit breaker are the devices designed to open or close a circuit by non automatic means, and to open the circuit automatically on a predetermined overcurrent without damage to itself when properly applied within its rating.
Current rating is 125 A
Frame type is moulded
Related links
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 125A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 4-Pole 125A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 125A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 125A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 4-Pole 125A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 400A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 100A DIN Rail
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 25A DIN Rail
