Schneider Electric - Easy Series, EasyPact CVS400, CVS630N Circuit Breaker 3-Pole 500A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 260-9798
- Mfr. Part No.:
- LV563315
- Manufacturer:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
MYR12,520.95
FREE delivery for orders over RM 150.00
- Ready to ship from 14 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR12,520.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-9798
- Mfr. Part No.:
- LV563315
- Manufacturer:
- Schneider Electric - Easy Series
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Range | EasyPact CVS400 | |
| Product Type | Circuit Breaker | |
| Series | CVS630N | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 415V | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Height | 255mm | |
| Depth | 244 | |
| Width | 160 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type D | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Range EasyPact CVS400 | ||
Product Type Circuit Breaker | ||
Series CVS630N | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 415V | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Height 255mm | ||
Depth 244 | ||
Width 160 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type D | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric - Easy Series CVS630N Circuit Breaker 3-Pole 600A Fixed
- Schneider Electric - Easy Series CVS630N Circuit Breaker 3-Pole 630A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series CVS630F Circuit Breaker 3-Pole 500A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 500A Fixed
- Schneider Electric - Easy Series CVS400N Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric - Easy Series CVS400N Circuit Breaker 3-Pole 320A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 500A Fixed
- Schneider Electric - Easy Series CVS400F Circuit Breaker 4-Pole 320A Fixed
