Schneider Electric - Easy Series, EasyPact CVS100, Easypact CVS Circuit Breaker 4-Pole 80A, Breaking Capacity 36 kA
- RS Stock No.:
- 260-9743
- Mfr. Part No.:
- LV510346
- Manufacturer:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
MYR3,680.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,680.11 |
*price indicative
- RS Stock No.:
- 260-9743
- Mfr. Part No.:
- LV510346
- Manufacturer:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Circuit Breaker | |
| Range | EasyPact CVS100 | |
| Series | Easypact CVS | |
| Number of Poles | 4 | |
| Current Rating | 80A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 415V | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Depth | 158 | |
| Width | 90 | |
| Height | 161mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Circuit Breaker | ||
Range EasyPact CVS100 | ||
Series Easypact CVS | ||
Number of Poles 4 | ||
Current Rating 80A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 415V | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Depth 158 | ||
Width 90 | ||
Height 161mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type D | ||
- COO (Country of Origin):
- IN
The Schneider Electric EasyPact CVS100F is a 4 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and a fixed magnetic protection.
Outstanding durability
Modular design helps to increase the shop floor efficiency
Related links
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 80A, Breaking Capacity 36
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 3-Pole 100A
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 80A, Breaking Capacity 40
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 80A, Breaking Capacity 20
- Schneider Electric - Easy Series CVS160F Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric - Easy Series CVS160F Circuit Breaker 3-Pole 125A Fixed
