ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 320A, Fixed

Subtotal (1 unit)*

MYR16,055.57

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR16,055.57

*price indicative

RS Stock No.:
250-4253
Mfr. Part No.:
1SDA054551R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Series

1SDA05

Number of Poles

3

Current Rating

320A

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

205mm

Depth

103.5mm

Standards/Approvals

IEC 60947

Width

140mm

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The ABB TMAX moulded case circuit breaker has three pole configuration. Rated current of 320 A and has rated operational voltage of 690 V AC.

Width 140 mm

Height 205 mm

Depth 103.5 mm

Electrical durability 7000 cycle

Mechanical Durability 20000 cycle

Related links