ABB, 1SDA05 Molded Case Circuit Breaker 4-Pole 400A, Fixed
- RS Stock No.:
- 250-4130
- Mfr. Part No.:
- 1SDA054395R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR29,129.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29,129.21 |
*price indicative
- RS Stock No.:
- 250-4130
- Mfr. Part No.:
- 1SDA054395R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA05 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Height | 205mm | |
| Standards/Approvals | IEC 60947 | |
| Depth | 103.5mm | |
| Width | 186mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA05 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Height 205mm | ||
Standards/Approvals IEC 60947 | ||
Depth 103.5mm | ||
Width 186mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The ABB TMAX moulded case circuit breaker has four pole configuration. Rated current of 400 A and has rated operational voltage of 690 V AC.
Width 186 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 7000 cycle
Mechanical Durability 20000 cycle