ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 3-Pole 1A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

MYR1,776.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,776.33

*price indicative

RS Stock No.:
237-6224
Mfr. Part No.:
1SDA067044R1 XT2N 160 MF 1 FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

Tmax XT

Series

Tmax XT

Number of Poles

3

Current Rating

1A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Fixed

Height

130mm

Depth

82.5mm

Width

90mm

Standards/Approvals

CE, IEC, RoHS

Reset Actuator Type

Lever

Tripping Mechanism

Magnetic

COO (Country of Origin):
IT
The ABB Moulded case circuit breaker Tmax XT2N comes with 3 poles. It has front terminals and magnetic release type. It comes with rated uninterrupted current of 160A.

Rated current (In):1 A

Rated frequency (f): 50/60 Hz

Rated voltage (Ur): 690 V

Rated impulse withstand voltage (Uimp): 8 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy