ABB, T5N, T5N Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 237-5970
- Mfr. Part No.:
- 1SDA054477R1 T5N400 FF TMA 320A
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR9,000.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,000.86 |
*price indicative
- RS Stock No.:
- 237-5970
- Mfr. Part No.:
- 1SDA054477R1 T5N400 FF TMA 320A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | T5N | |
| Product Type | Molded Case Circuit Breaker | |
| Series | T5N | |
| Number of Poles | 4 | |
| Current Rating | 320A | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Fixed | |
| Height | 205mm | |
| Width | 186mm | |
| Depth | 103.5mm | |
| Standards/Approvals | RoHS, IEC, CE | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range T5N | ||
Product Type Molded Case Circuit Breaker | ||
Series T5N | ||
Number of Poles 4 | ||
Current Rating 320A | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Fixed | ||
Height 205mm | ||
Width 186mm | ||
Depth 103.5mm | ||
Standards/Approvals RoHS, IEC, CE | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
The ABB fixed 4-pole power distribution circuit-breaker has front terminals and thermomagnetic release. This circuit breaker has 690 V rated voltage and 400 A rated uninterrupted current (Iu).
Short circuit performance level: N
Fully rated neutral
Suitable for T5
Related links
- ABB T5N Molded Case Circuit Breaker 3-Pole 320A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB T5N Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 3-Pole 320A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 4-Pole 320A Fixed
- ABB T4N Molded Case Circuit Breaker 3-Pole 320A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 500A Fixed