ABB, Tmax, 1SDA05 Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

MYR14,803.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,803.87

*price indicative

RS Stock No.:
237-5966
Mfr. Part No.:
1SDA054414R1 T5H630 FF PR222-LSI 630A
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Tmax

Product Type

Molded Case Circuit Breaker

Series

1SDA05

Number of Poles

3

Current Rating

630A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Fixed

Height

205mm

Width

140mm

Standards/Approvals

CE, IEC, RoHS

Depth

103.5mm

Reset Actuator Type

Lever

Tripping Mechanism

Solid State

COO (Country of Origin):
IT
The ABB T5H 630 fixed three-pole circuit breaker has front terminals and solid-state release in AC PR222DS/P-LSI. It has 1000 V rated insulation voltage. It has 60 cycles per hour electrical durability.

8 kV rated impulse withstand voltage (Uimp)

Short-circuit performance level: H

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy