ABB, Tmax, 1SDA05 Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 237-5963
- Mfr. Part No.:
- 1SDA054332R1 T5S400 FF PR221-LS 320A
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR7,932.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,932.39 |
*price indicative
- RS Stock No.:
- 237-5963
- Mfr. Part No.:
- 1SDA054332R1 T5S400 FF PR221-LS 320A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Tmax | |
| Series | 1SDA05 | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Fixed | |
| Depth | 103.5mm | |
| Height | 205mm | |
| Width | 140mm | |
| Standards/Approvals | IEC, RoHS, CE | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Solid State | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range Tmax | ||
Series 1SDA05 | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Fixed | ||
Depth 103.5mm | ||
Height 205mm | ||
Width 140mm | ||
Standards/Approvals IEC, RoHS, CE | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Solid State | ||
- COO (Country of Origin):
- IT
The ABB Moulded case circuit breaker Tmax T5S comes with 3 poles. It has front terminals and solid state release type in PR222DS/P-LSI. It comes with rated uninterrupted current of 400A.
Rated current (In):main circuit 320 A
Rated impulse withstand voltage (Uimp): 8 kV
Rated insulation voltage (Ui): 1000 V
Rated operational voltage:690 V AC
Related links
- ABB 1SDA05 Molded Case Circuit Breaker 4-Pole 320A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 3-Pole 320A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 4-Pole 320A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 3-Pole 320A Fixed
- ABB T4N Molded Case Circuit Breaker 3-Pole 320A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 4-Pole 320A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB T5S Molded Case Circuit Breaker 3-Pole 400A Fixed