RS Better World
ABB, XT2S, 1SDA06 Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 236-7511
- Mfr. Part No.:
- 1SDA067830R1 XT2S 160 Ekip M 32A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR4,781.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,781.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-7511
- Mfr. Part No.:
- 1SDA067830R1 XT2S 160 Ekip M 32A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | XT2S | |
| Series | 1SDA06 | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Fixed | |
| Height | 130mm | |
| Depth | 82.5mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Width | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Solid State | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range XT2S | ||
Series 1SDA06 | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Fixed | ||
Height 130mm | ||
Depth 82.5mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Width 90mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Solid State | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
The ABB fixed circuit breaker has 3 pole and front terminals. It has 690 Vac rated operational voltage and 1000 V insulation voltage (Ui). This circuit breaker has solid state release in AC Ekip M-I.
Short circuit performance level: S
Release Type EL
32 A rated current (In)
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 32A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 32A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 32A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 32A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 25A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 10A Fixed