RS Better World

ABB, XT2L, XT2L Molded Case Circuit Breaker 3-Pole 2A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

MYR2,694.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,694.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-7496
Mfr. Part No.:
1SDA067781R1 XT2L 160 MF 2 FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT2L

Product Type

Molded Case Circuit Breaker

Series

XT2L

Number of Poles

3

Current Rating

2A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Fixed

Width

90mm

Standards/Approvals

CE, RoHS, IEC

Height

130mm

Depth

82.5mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Lever

Tripping Mechanism

Magnetic

COO (Country of Origin):
IT
The ABB motor protection moulded case circuit-breaker with 3-pole has front terminals and magnetic release MF. It is rated for 690 Vac operational voltage and 2 A current (In). This circuit breaker has 1000 V (Ui) insulation voltage rating and 8 kV impulse withstand voltage (Uimp).

Fixed circuit breaker

Short circuit performance level: V

Current type: AC/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy