RS Better World

ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 4-Pole 63A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

MYR2,884.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,884.51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-7465
Mfr. Part No.:
1SDA067733R1 XT2N 160 TMG 63A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Tmax XT

Product Type

Molded Case Circuit Breaker

Series

Tmax XT

Number of Poles

4

Current Rating

63A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Fixed

Width

120mm

Depth

82.5mm

Height

130mm

Standards/Approvals

CE, IEC, RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Lever

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT

ABB Tmax XT Series Molded Case Circuit Breaker, 63A Current Rating, 690V Rated AC Voltage - 1SDA067733R1 XT2N 160 TMG 63A FF


This moulded case circuit-breaker provides overcurrent protection and manual reset capability for low-voltage industrial installations. Designed for fixed mounting and four-pole configurations, it is suitable for protecting distribution circuits and electrical equipment where coordinated thermal and magnetic tripping is required. The unit operates across AC and DC systems and meets recognised European and international standards.

Features and Benefits:


• 63 A rating offers consistent overload protection for distribution circuits
• Thermal-magnetic trip delivers combined overload and short-circuit response
• 65 kA interrupting capacity protects against high fault currents
• Fixed terminals allow secure, vibration-resistant connections
• Lever-reset actuator enables quick manual reclosure after fault clearance
• Rated for 500V DC and 690V AC operation for versatile system compatibility

Applications


• Suitable for motor-feeder protection in automation panels
• Ideal for distribution board protection in industrial facilities
• Used with DC-supply equipment requiring high-voltage interruption
• Can be used for four-pole isolation in three-phase-plus-neutral systems
• Suitable for retrofit of control cubicles needing high interrupting capacity

What mounting arrangement is provided for panel installation?


The device is designed for fixed mounting to panel or enclosure backplates, ensuring a stationary installation without removable Terminal adaptors.

How does the tripping mechanism behave under differing fault types?


The thermal element responds to prolonged overloads while the magnetic element trips instantaneously on high-magnitude short circuits, enabling selective response based on fault characteristics.

Which approvals confirm suitability for industrial use?


Compliance with CE, IEC and RoHS indicates adherence to relevant safety and material standards for deployment in regulated environments.

What physical form factor aids tight cabinet layouts?


The breaker presents a Compact footprint with a narrow width and reduced depth and height to assist dense component placement without sacrificing interrupting capability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy