RS Better World
ABB, XT2V, XT2V Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 200 kA, Fixed
- RS Stock No.:
- 236-7449
- Mfr. Part No.:
- 1SDA067711R1 XT2V 160 TMA 100A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR7,067.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,067.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-7449
- Mfr. Part No.:
- 1SDA067711R1 XT2V 160 TMA 100A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2V | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT2V | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 200kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Width | 120mm | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Standards/Approvals | RoHS, CE, IEC | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2V | ||
Product Type Molded Case Circuit Breaker | ||
Series XT2V | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 200kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Width 120mm | ||
Depth 82.5mm | ||
Height 130mm | ||
Standards/Approvals RoHS, CE, IEC | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
The ABB XT2V fixed 4-pole power distribution circuit-breaker has front terminals and thermomagnetic release. This circuit breaker has 690 V rated voltage and 160 A rated uninterrupted current (Iu).
500 to 1000 A rated instantaneous short circuit current setting (Ii)
Short circuit performance level: V
Related links
- ABB XT2V Molded Case Circuit Breaker 4-Pole 50A Fixed
- ABB XT2V Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB XT2V Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT2V Molded Case Circuit Breaker 4-Pole 63A Fixed
- ABB XT2V Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT2V Molded Case Circuit Breaker 4-Pole 5A Fixed
- ABB XT2V Molded Case Circuit Breaker 4-Pole 10A Fixed
- ABB XT2V Molded Case Circuit Breaker 3-Pole 2.5A Fixed