RS Better World

ABB, XT2L, XT2L Molded Case Circuit Breaker 3-Pole 8A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

MYR2,871.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,871.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-7401
Mfr. Part No.:
1SDA067635R1 XT2L 160 TMD 8A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT2L

Product Type

Molded Case Circuit Breaker

Series

XT2L

Number of Poles

3

Current Rating

8A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Fixed

Standards/Approvals

CE, IEC, RoHS

Width

90mm

Depth

82.5mm

Height

130mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Lever

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT
The ABB XT2L fixed three-pole power distribution circuit-breaker has front terminals and thermomagnetic(TMD) release. This circuit breaker has 690 V rated voltage and 160 A rated uninterrupted current (Iu).

Short circuit performance level: L

80 A rated instantaneous short circuit current setting (Ii)

1000 V rated insulation voltage (Ui)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy