RS Better World

ABB, XT2H, XT2H Molded Case Circuit Breaker 3-Pole 2.5A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

MYR2,460.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,460.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-7374
Mfr. Part No.:
1SDA067586R1 XT2H 160 TMD 2.5A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT2H

Product Type

Molded Case Circuit Breaker

Series

XT2H

Number of Poles

3

Current Rating

2.5A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Fixed

Height

130mm

Depth

82.5mm

Width

90mm

Standards/Approvals

RoHS, IEC, CE

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Lever

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT
The ABB XT2H fixed 3-pole power distribution circuit-breaker has front terminals. This circuit breaker has 690 V rated voltage and 160 A rated uninterrupted current (Iu).

TMD R 2.5-25 A

Short circuit performance level: H

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy