ABB, XT2S, XT2S Molded Case Circuit Breaker 4-Pole 4A, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

MYR2,562.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,562.40

*price indicative

RS Stock No.:
236-7363
Mfr. Part No.:
1SDA067565R1 XT2S 160 TMD 4A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

XT2S

Series

XT2S

Number of Poles

4

Current Rating

4A

Breaking Capacity

85kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Fixed

Depth

82.5mm

Height

130mm

Standards/Approvals

RoHS, IEC, CE

Width

120mm

Reset Actuator Type

Lever

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT
The ABB XT2S fixed four-pole power distribution circuit-breaker has front terminals. This circuit breaker has 690 V rated voltage and 160 A rated uninterrupted current (Iu).

TMD R 4-40 A

Short circuit performance level: S

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy