ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 236-7281
- Mfr. Part No.:
- 1SDA067412R1 XT1N 160 TMD 40A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,729.32
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,729.32 |
*price indicative
- RS Stock No.:
- 236-7281
- Mfr. Part No.:
- 1SDA067412R1 XT1N 160 TMD 40A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Tmax XT | |
| Series | 1SDA06 | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Width | 76.2mm | |
| Standards/Approvals | IEC | |
| Depth | 70mm | |
| Height | 130mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range Tmax XT | ||
Series 1SDA06 | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Width 76.2mm | ||
Standards/Approvals IEC | ||
Depth 70mm | ||
Height 130mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
ABB 1SDA06 Series Molded Case Circuit Breaker, 40A Current Rating, 690V AC Rated AC Voltage - 1SDA067412R1 XT1N 160 TMD 40A FF
This moulded-case circuit breaker provides overcurrent protection and isolation for three-phase installations in industrial and commercial electrical systems. It is designed for fixed-panel mounting and offers thermomagnetic tripping for combined thermal overload and magnetic short-circuit response, suiting automation, electrical and mechanical equipment protection requirements.
Features and Benefits:
• 40 A current rating for steady-load protection • 4 kA breaking capacity reduces fault-arc consequences • Instantaneous magnetic trip for Rapid fault interruption • 690V AC and 500V DC ratings for versatile supply types • Screw terminals ensure secure conductor connections • 3‑pole configuration protects three-phase circuits
Applications
• Suitable for motor control panels requiring short-circuit protection • Ideal for switchgear in factory automation systems • Used with DC supply circuits in industrial drives • Can be used for distribution boards in manufacturing plants
What mounting arrangement is required for installation?
It must be mounted in a fixed position within a panel or enclosure designed to accept fixed-mount MCCBs and provide adequate clearance for wiring and ventilation.
How does the tripping mechanism respond to overloads and faults?
A thermomagnetic mechanism combines a thermal element for prolonged overloads and a magnetic element for Rapid instantaneous interruption of high-current faults.
Which standard governs its Basic design characteristics?
The device conforms to IEC performance and testing provisions applicable to low-voltage protective devices.
What connector type is provided for incoming and outgoing conductors?
The unit uses screw-type terminals sized to accept cables appropriate for a 40 A rated breaker.
What panel space and access considerations apply during installation?
Allow for a width of 76.2mm and height of 130mm in the panel layout and ensure 70mm depth clearance behind the mounting plane for proper accommodation.
Related links
- ABB XT1C Molded Case Circuit Breaker 3-Pole 40A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 50A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 40A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 40A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 80A Fixed