ABB, Tmax XT, Tmax XT Circuit Breaker Accessory

Subtotal (1 unit)*

MYR967.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR967.43

*price indicative

RS Stock No.:
236-6864
Mfr. Part No.:
1SDA069066R1 UVR-C XT2-XT4 W 48VAC/DC
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Breaker Accessory

Range

Tmax XT

Series

Tmax XT

Rated AC Voltage

48V ac

Rated DC Voltage

48V dc

Height

140mm

Depth

60mm

Standards/Approvals

RoHS, IEC

Width

110mm

COO (Country of Origin):
IT
The ABB under voltage release(UVR) with 380 to 440 V AC/DC rated voltage (Ur) is used for withdrawable circuit-breaker XT2-XT4.

Wired undervltage release

Standard: IEC 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy