ABB, Tmax XT, XT3 Circuit Breaker Accessory 3-Pole
- RS Stock No.:
- 236-6851
- Mfr. Part No.:
- 1SDA068655R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR322.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR322.75 |
*price indicative
- RS Stock No.:
- 236-6851
- Mfr. Part No.:
- 1SDA068655R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker Accessory | |
| Range | Tmax XT | |
| Series | XT3 | |
| Number of Poles | 3 | |
| Depth | 12mm | |
| Standards/Approvals | IEC, RoHS | |
| Width | 161mm | |
| Height | 92mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker Accessory | ||
Range Tmax XT | ||
Series XT3 | ||
Number of Poles 3 | ||
Depth 12mm | ||
Standards/Approvals IEC, RoHS | ||
Width 161mm | ||
Height 92mm | ||
- COO (Country of Origin):
- IT
The ABB flange is used for compartment door and suitable for residual current RC Sel/RC Inst.
Suitable For 3 pole XT3
Related links
- ABB XT3 Circuit Breaker Accessory 3-Pole
- ABB XT3 Circuit Breaker Accessory 4-Pole
- ABB Tmax XT Key Lock for use with Tmax XT
- ABB Tmax XT Rotary Handle for use with Tmax XT
- ABB Tmax XT Flexible Bar for use with Tmax XT
- ABB Tmax XT Front Terminal for use with Tmax XT
- ABB Tmax XT Front Terminal for use with Circuit Breaker
- ABB Tmax XT Extended Front Terminal for use with Tmax XT