RS Better World

ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

MYR6,170.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,170.43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-6814
Mfr. Part No.:
1SDA068559R1 XT4L 160 Ekip I 160A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

Tmax XT

Series

1SDA06

Number of Poles

3

Current Rating

160A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Fixed

Width

105mm

Standards/Approvals

CE, IEC, RoHS

Height

160mm

Depth

82.5mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Solid State

Reset Actuator Type

Lever

COO (Country of Origin):
IT
The ABB Moulded case circuit breaker Tmax XT4L comes with 3 poles. It has front terminals and solid state release type in Ekip I. It comes with rated uninterrupted current of 160A.

Rated Current (In): 160 A

Rated frequency (f): 50/60 Hz

Rated voltage (Ur): 690 V

Rated impulse withstand voltage (Uimp): 8 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy