RS Better World

ABB, XT4L, 1SDA06 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

MYR6,621.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,621.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-6809
Mfr. Part No.:
1SDA068553R1 XT4L 160 Ekip LS/I 100A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

XT4L

Series

1SDA06

Number of Poles

3

Current Rating

100A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Fixed

Depth

82.5mm

Height

160mm

Width

105mm

Standards/Approvals

RoHS, CE, IEC

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Lever

Tripping Mechanism

Solid State

COO (Country of Origin):
IT
The ABB fixed circuit breaker has 3 pole and front terminals. It has 690 Vac rated operational voltage and 1000 V insulation voltage (Ui). This circuit breaker has solid state release in AC Ekip LS/I.

Short circuit performance level: L

Release Type EL

100 A rated current (In)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy