RS Better World

ABB, XT4H, 1SDA06 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

MYR10,854.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,854.55

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-6790
Mfr. Part No.:
1SDA068526R1 XT4H 160 Ekip LSIG 40A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT4H

Product Type

Molded Case Circuit Breaker

Series

1SDA06

Number of Poles

3

Current Rating

40A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Fixed

Height

160mm

Depth

82.5mm

Standards/Approvals

CE, IEC, RoHS

Width

105mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Solid State

Reset Actuator Type

Lever

COO (Country of Origin):
IT
The ABB fixed circuit breaker has 3 pole and front terminals. It has 690 Vac rated operational voltage and 1000 V insulation voltage (Ui). This circuit breaker has solid state release in AC Ekip LSIG.

Short circuit performance level: H

Release Type EL

40 A rated current (In)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy