RS Better World
ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 236-6769
- Mfr. Part No.:
- 1SDA068485R1 XT4S 250 Ekip LSI 250A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR10,630.70
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,630.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6769
- Mfr. Part No.:
- 1SDA068485R1 XT4S 250 Ekip LSI 250A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Tmax XT | |
| Series | 1SDA06 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front | |
| Height | 160mm | |
| Depth | 82.5mm | |
| Width | 105mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Solid State | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range Tmax XT | ||
Series 1SDA06 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Front | ||
Height 160mm | ||
Depth 82.5mm | ||
Width 105mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Solid State | ||
- COO (Country of Origin):
- IT
ABB 1SDA06 Series Molded Case Circuit Breaker, 250A Current Rating, 85kA Breaking Capacity - 1SDA068485R1 XT4S 250 Ekip LSI 250A FF
This moulded case circuit breaker provides three-pole circuit protection for industrial electrical systems, designed to interrupt fault currents and control distribution in medium-voltage installations. It is intended for fixed mounting and integrates a solid-state tripping mechanism with a manual reset actuator to manage overloads and short circuits in commercial and industrial switchgear.
Features and Benefits:
• 250A current rating for higher continuous load capability • 85kA breaking capacity for Rapid fault interruption • Rated to operate at 690V AC for elevated-voltage systems • Front terminals enabling easy access during installation • Solid-state tripping delivering precise protection response • Fixed-mount design for secure panel integration
Applications
• Suitable for protection of motor feeders in manufacture plants • Ideal for distribution panels in automation control rooms • Used with power distribution racks in industrial facilities • Can be used for load segregation in electrical switchboards
What mounting arrangement is required for installation?
It must be secured as a fixed-mount device within a panel or enclosure using the panel cut-out and mounting provisions designed for fixed MCCBs.
How is the device reset after a trip?
A manual lever-style actuator is used to reset the mechanism once fault conditions have been cleared and the tripping circuitry has been verified.
Which standards relate to its general suitability for industrial use?
The unit conforms to recognised international electrical standards and directives ensuring compatibility with industry practices.
How many poles does the breaker provide and what does that mean electrically?
It offers three poles, allowing simultaneous interruption of all three phases in a three-phase supply to protect balanced or unbalanced loads.
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 10A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 63A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 40A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 100A Fixed