RS Better World

ABB, XT4H, XT4H Molded Case Circuit Breaker 3-Pole 52A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

MYR4,587.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,587.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-6753
Mfr. Part No.:
1SDA068448R1 XT4H 160 MA 125 FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

XT4H

Series

XT4H

Number of Poles

3

Current Rating

52A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Fixed

Height

160mm

Standards/Approvals

RoHS, IEC, CE

Depth

82.5mm

Width

105mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Tripping Mechanism

Magnetic

Reset Actuator Type

Lever

COO (Country of Origin):
IT
The ABB motor protection moulded case circuit-breaker with 3-pole has front terminals and magnetic release. It is rated for 690 Vac operational voltage and 125 A current (In). This circuit breaker has 1000 V (Ui) insulation voltage rating and 8 kV impulse withstand voltage (Uimp).

Fixed circuit breaker

Short circuit performance level: H

Current type: AC/DC

Im=625...1250 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy