RS Better World

ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 3-Pole 12.5A, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

MYR3,132.72

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR3,132.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-6739
Mfr. Part No.:
1SDA068432R1 XT4S 160 MA 12.5 FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Tmax XT

Product Type

Molded Case Circuit Breaker

Series

Tmax XT

Number of Poles

3

Current Rating

12.5A

Breaking Capacity

85kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Fixed

Width

105mm

Depth

82.5mm

Height

160mm

Standards/Approvals

RoHS, IEC, CE

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Lever

Tripping Mechanism

Magnetic

COO (Country of Origin):
IT
The ABB Moulded case circuit breaker Tmax XT4S comes with 3 poles. It has front terminals and thermomagnetic release type. It comes with rated uninterrupted current of 160A.

Rated current (In):12.5 A

Rated frequency (f): 50/60 Hz

Rated voltage (Ur): 690 V

Rated impulse withstand voltage (Uimp): 8 kV

Related links