RS Better World
ABB, XT4L, XT4L Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 236-6717
- Mfr. Part No.:
- 1SDA068366R1 XT4L 160 TMD 20A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR5,232.20
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR5,232.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6717
- Mfr. Part No.:
- 1SDA068366R1 XT4L 160 TMD 20A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | XT4L | |
| Series | XT4L | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Depth | 82.5mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Height | 160mm | |
| Width | 105mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range XT4L | ||
Series XT4L | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Depth 82.5mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Height 160mm | ||
Width 105mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
The ABB XT4L fixed 3-pole power distribution circuit-breaker has front terminals and thermomagnetic(TMD) release. This circuit breaker has 690 V rated voltage and 160 A rated uninterrupted current (Iu).
TMD R 20-300
Short circuit performance level: L
Related links
- ABB XT4L Molded Case Circuit Breaker 4-Pole 20A Fixed
- ABB XT4L Molded Case Circuit Breaker 3-Pole 32A Fixed
- ABB XT4L Molded Case Circuit Breaker 3-Pole 25A Fixed
- ABB XT4L Molded Case Circuit Breaker 3-Pole 16A Fixed
- ABB XT4L Molded Case Circuit Breaker 4-Pole 25A Fixed
- ABB XT4L Molded Case Circuit Breaker 3-Pole 20A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 32A Fixed
- ABB XT2L Molded Case Circuit Breaker 3-Pole 20A Fixed