RS Better World

ABB, XT2V, 1SDA06 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 200 kA, Fixed

Subtotal (1 unit)*

MYR4,050.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,050.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-6629
Mfr. Part No.:
1SDA068172R1 XT2V 160 BLOC FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT2V

Product Type

Molded Case Circuit Breaker

Series

1SDA06

Number of Poles

4

Current Rating

160A

Breaking Capacity

200kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Fixed

Standards/Approvals

CE, IEC, RoHS

Depth

82.5mm

Height

130mm

Width

120mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Lever

COO (Country of Origin):
IT
The ABB XT2V 4 pole moulded case circuit breaker has front terminals. It provides electrical durability of 120 cycles per hour and has 1000 V rated insulation voltage(Ui).

160 A rated uninterrupted current (Iu)

Short circuit performance level: V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy