RS Better World

ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

MYR11,537.63

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR11,537.63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-6620
Mfr. Part No.:
1SDA068156R1 XT4N 160 Ekip LSI 160A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

Tmax XT

Series

1SDA06

Number of Poles

4

Current Rating

160A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Fixed

Depth

82.5mm

Standards/Approvals

CE, IEC, RoHS

Width

140mm

Height

160mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Lever

Tripping Mechanism

Solid State

COO (Country of Origin):
IT
The ABB Moulded case circuit breaker Tmax XT4N comes with 4 poles. It has front terminals and solid state release type in Ekip LSI. It comes with rated uninterrupted current of 160A.

Rated Current (In): 160 A

Rated frequency (f): 50/60 Hz

Rated voltage (Ur): 690 V

Rated impulse withstand voltage (Uimp): 8 kV

Related links