RS Better World
ABB, XT3N, XT3N Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 236-6581
- Mfr. Part No.:
- 1SDA068066R1 XT3N 250 TMD 250A 3P+N FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR6,819.77
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,819.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6581
- Mfr. Part No.:
- 1SDA068066R1 XT3N 250 TMD 250A 3P+N FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT3N | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT3N | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Width | 140mm | |
| Depth | 70mm | |
| Height | 150mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT3N | ||
Product Type Molded Case Circuit Breaker | ||
Series XT3N | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Width 140mm | ||
Depth 70mm | ||
Height 150mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB 1SDA06 Series MCCB, 250A Current Rating, 50kA Breaking Capacity - 1SDA068066R1 XT3N 250 TMD 250A 3P+N FF
This MCCB is a high-performance circuit breaker designed for superior protection in electrical systems. It features a fixed mounting style. With dimensions of 70mm in length, 140mm in width, and 70mm in depth, it provides robust performance within industrial applications, handling currents up to 250A and a breaking capacity of 50kA at a maximum voltage of 690V.
Features & Benefits
• Designed for effective overcurrent protection and system reliability
• Type N tripping characteristics ensure fast response times
• 4 poles provide comprehensive circuit protection
• Efficient fixed mount MCCB for streamlined installation
• High capacity circuit breaker allows for heavy-duty applications
• Compact design facilitates easy integration into existing layouts
Applications
• Ideal for electrical distribution in industrial settings
• Suitable for protection of transformers and generators
• Used for automation systems requiring reliable circuit protection
How does the Type N tripping characteristic enhance safety?
The Type N characteristic allows the circuit breaker to react to overloads and short circuits rapidly, providing better safety for connected equipment and users.
What mounting style does this product feature?
It is designed for a fixed mounting style, making installation straightforward and secure within electrical panels.
How does this MCCB perform in terms of mechanical durability?
This product offers exceptional mechanical durability with a lifespan of up to 25,000 cycles, suitable for rigorous usage conditions.
What are the key certifications that this product meets?
It complies with EU Directive 2011/65/EU for RoHS and possesses several other key certifications for electrical safety and environmental criteria.
Related links
- ABB XT3N Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 80A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB XT3N Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT3N Molded Case Circuit Breaker 3-Pole 250A DIN Rail