RS Better World
ABB, SACE Tmax XT, XT4S Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 12 kA, Fixed
- RS Stock No.:
- 232-0273
- Mfr. Part No.:
- 1SDA068174R1 XT4S 250 BLOC FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,975.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,975.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 232-0273
- Mfr. Part No.:
- 1SDA068174R1 XT4S 250 BLOC FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT4S | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 12kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC | |
| Height | 160mm | |
| Depth | 82.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT4S | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 12kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC | ||
Height 160mm | ||
Depth 82.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 3 pole. The Tmax XT series circuit breakers are designed to maximize ease of use, integration and connectivity while ensuring safety and quality. Not only do they offer stand-alone protection, they are also considered key elements of the system.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function
Related links
- ABB XT4S Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB XT4N Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT4N Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB XT3S Molded Case Circuit Breaker 3-Pole 250A Fixed