ABB, SACE Tmax XT, XT2N Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 232-0238
- Mfr. Part No.:
- 1SDA067068R1 XT2N 160 Ekip LSI 25A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR6,948.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,948.37 |
*price indicative
- RS Stock No.:
- 232-0238
- Mfr. Part No.:
- 1SDA067068R1 XT2N 160 Ekip LSI 25A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT2N | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 130mm | |
| Depth | 82.5mm | |
| Width | 90mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT2N | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 130mm | ||
Depth 82.5mm | ||
Width 90mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 3 pole and 25 A rated current. The Tmax XT circuit breakers make the future of process and energy management possible today. The integrated connectivity function links to a wealth of information that suddenly makes problem diagnosis and maintenance much easier.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function
Related links
- ABB XT2N Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB XT2N Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB XT2N Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 25A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 25A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 25A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 25A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 160A Fixed