ABB, SACE Tmax T, T5S Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 232-0096
- Mfr. Part No.:
- 1SDA054441R1 T5S400 FF TMA 400A
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR9,248.55
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,248.55 |
*price indicative
- RS Stock No.:
- 232-0096
- Mfr. Part No.:
- 1SDA054441R1 T5S400 FF TMA 400A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | SACE Tmax T | |
| Product Type | Molded Case Circuit Breaker | |
| Series | T5S | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC | |
| Height | 205mm | |
| Depth | 103.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range SACE Tmax T | ||
Product Type Molded Case Circuit Breaker | ||
Series T5S | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC | ||
Height 205mm | ||
Depth 103.5mm | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 3 pole and 400 A rated current. It simplifies installation in switchgear compartments, and a standardized and unified range of accessories.
Best performance per size ratio
IEC Standard
Related links
- ABB T5S Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB T5N Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB T5S Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5H Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB Tmax Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB XT5N Molded Case Circuit Breaker 3-Pole 400A Fixed