ABB, SACE FORMULA, SACE Emax 2 Circuit Breaker Accessory 1-Pole 40A, Breaking Capacity 1.25 kA, Surface
- RS Stock No.:
- 231-9292
- Mfr. Part No.:
- 1SDA073687R1 YC E1.2..E6.2-XT7M 220-24
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR858.36
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR858.36 |
*price indicative
- RS Stock No.:
- 231-9292
- Mfr. Part No.:
- 1SDA073687R1 YC E1.2..E6.2-XT7M 220-24
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker Accessory | |
| Range | SACE FORMULA | |
| Series | SACE Emax 2 | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Breaking Capacity | 1.25kA | |
| Mount Type | Surface | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 240V dc | |
| Terminal Type | Screw | |
| Width | 25.4mm | |
| Depth | 60mm | |
| Height | 130mm | |
| Standards/Approvals | IEC | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker Accessory | ||
Range SACE FORMULA | ||
Series SACE Emax 2 | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Breaking Capacity 1.25kA | ||
Mount Type Surface | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 240V dc | ||
Terminal Type Screw | ||
Width 25.4mm | ||
Depth 60mm | ||
Height 130mm | ||
Standards/Approvals IEC | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
Shunt closing release 220-240V AC-DC E1.2..E6.2-XT7M
Related links
- ABB A1N Circuit Breaker Accessory 1-Pole 50A Fixed
- ABB A1N Molded Case Circuit Breaker 1-Pole 20A Fixed
- ABB Tmax XT, Emax 2 Signalling Module for use with Circuit Breaker
- ABB UVD Electronic Time Delay for use with E1.2 E1 E3 E6.2 E4 E6 X1
- ABB Emax 2 Fixed
- ABB UVD Electronic Time Delay for use with E6.2 T8 E3 E4 XT7-XT7M T7 E6
- ABB SACE Emax 2 Fixed Part for use with Circuit Breaker
- ABB UVD 24 Electronic Time Delay for use with T7 E6 E3 E4 E6.2 E2.2 E1.2