Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 100A, Fixed Mount
- RS Stock No.:
- 221-1078
- Mfr. Part No.:
- LV438019
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 221-1078
- Mfr. Part No.:
- LV438019
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Series | LV43 | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Series LV43 | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- PL
This Schneider Electric Compact NSX100S is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 100kA rms.
Connection pitch 35 mm
Protection type without protection
Protection type without protection

