Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P 100A, Fixed Mount
- RS Stock No.:
- 221-1058
- Mfr. Part No.:
- LV433827
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR14,294.07
FREE delivery for orders over RM 500.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR14,294.07 |
*price indicative
- RS Stock No.:
- 221-1058
- Mfr. Part No.:
- LV433827
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Series | LV43 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Series LV43 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- JP
This Schneider Electric Compact NSX100F is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 36kA rms at 415VAC 50/60Hz. The operational voltage is 440VAC 50/60Hz. This product embeds a 100A rating electronic Micrologic 4.2 Vigi trip unit, with an integrated adjustable earth-leakage protection.
Earth-leakage protection specific mode OFF using the IΔn rotary switch
Earth-leakage protection time delay adjustment type Δt adjustable
Earth-leakage protection time delay adjustment type Δt adjustable

