Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 1.25kA, Breaking Capacity 37 kA, Fixed

Subtotal (1 unit)*

MYR60,129.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR60,129.79

*price indicative

RS Stock No.:
255-936
Mfr. Part No.:
265928 NZMH4-4-AE1250/800
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

1.25kA

Breaking Capacity

37kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Mount Hole Size

M5

Standards/Approvals

VDE 0106 Part 110, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274

Depth

401mm

Height

207mm

Width

280mm

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

Break Time

35 ms

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is designed for robust protection in electrical environments. It comes with an advanced electronic release system and a four-pole configuration. Its construction meets rigorous industry standards and compliance regulations, making it suitable for diverse applications ranging from commercial to industrial settings. The breaker also features comprehensive safety measures including protection against electric shock, thermal stability, and electromagnetic compatibility.

Designed for use in unearthed supply systems

Robust thermal dissipation capability supports prolonged operation

Endures up to 10000 mechanical operations for longevity

IP66 protection with specific configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy