Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 1.25kA, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 253-729
- Mfr. Part No.:
- 265994 NZMH4-4-VE1250/800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR62,147.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62,147.73 |
*price indicative
- RS Stock No.:
- 253-729
- Mfr. Part No.:
- 265994 NZMH4-4-VE1250/800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 37kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Height | 207mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | |
| Depth | 401mm | |
| Width | 280mm | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Adjustable Delay Setting | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 1.25kA | ||
Breaking Capacity 37kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Height 207mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | ||
Depth 401mm | ||
Width 280mm | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Adjustable Delay Setting | ||
Reset Actuator Type Rocker Lever | ||
Break Time 35 ms | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed for superior performance in critical electrical systems. It provides reliable protection against overloads and short circuits, ensuring operational continuity in demanding environments. This four-pole circuit breaker combines advanced electronic release technology with robust mechanical design, making it an ideal choice for various industrial applications. With certifications like RoHS compliance and adherence to IEC/EN 60947 standards, this circuit breaker guarantees both safety and efficiency.
Voltage rating is 690 V
High short-circuit breaking capacities protect circuits from unexpected faults
Adjustable delay settings assist in managing current peaks effectively
IP66 protection with specific configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1600A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
